201200-2124

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 12 Circuits, Blue

Enhance your wire-to-board connectivity with this Spot-On Receptacle Housing. Featuring a 2.00mm pitch and a single row design, it boasts 12 circuits for efficient signal transmission. The vibrant blue color adds a touch of style to your setup, while the PBT material ensures durability. With keying for easy alignment and polarization for secure mating, this housing offers reliable performance. It is compatible with Spot-On Headers and is designed for a seamless lock to the mating part. RoHS compliant and suitable for a variety of circuit applications, this housing is a must-have for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2124
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002124
SKU: MOL201200-2124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: