201200-2034

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 3 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row receptacle features a 2.00mm pitch and accommodates 3 circuits with ease. The striking blue housing not only adds a pop of color but also offers durability, thanks to its PBT material construction. With keying for added security and polarization for easy mating, this connector ensures reliable signal transmission. Packaged in a convenient bag, it's perfect for various applications. Meeting quality standards, including RoHS compliance, our Spot-On Receptacle Housing guarantees performance and longevity in every use. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2034
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002034
SKU: MOL201200-2034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: