201200-2100

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 10 Circuits, Natural

Enhance your wire-to-board connections with this Spot-On Receptacle Housing. Featuring a 2.00mm pitch and single-row design, it accommodates 10 circuits for seamless signal transmission. Crafted from durable PBT material in a natural color, this housing ensures reliability in various applications. With keying for easy identification and polarization for secure mating, it guarantees a precise fit. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for use with Spot-On Headers, this housing is a must-have component for your connector assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2100
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002100
SKU: MOL201200-2100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: