201200-2162

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 16 Circuits, Red

Enhance connectivity with this high-quality Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 16 circuits with a 2.00mm pitch, ensuring optimal signal transmission. The vibrant red color not only adds a pop of style but also aids in easy identification. Crafted from durable PBT material and boasting keying for added security, this housing guarantees reliable performance. With its polarized design and lock-to-mating part feature, it offers a secure and stable connection. RoHS compliant, it meets stringent environmental standards. Perfect for signal applications, this receptacle housing is a must-have for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2162
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002162
SKU: MOL201200-2162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: