201200-2143

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 14 Circuits, Yellow

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, designed for precise and reliable performance. Featuring a 2.00mm pitch and a single-row layout, this yellow housing accommodates 14 circuits, perfect for signal applications. Crafted from durable PBT material with keying for easy assembly, it ensures secure mating with Spot-On Headers. With a polarized design and locking mechanism, it guarantees proper alignment and stability. RoHS compliant and suitable for a range of operating temperatures, this housing is essential for seamless connectivity in various electronic devices. Upgrade your setups with this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2143
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002143
SKU: MOL201200-2143

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: