201200-2152
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 15 Circuits, Red
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and a vibrant red hue, this single-row housing accommodates 15 circuits for efficient signal transmission. Crafted from durable PBT material with keying for secure assembly, it guarantees reliable performance. Designed for polarization when mating with corresponding headers, it ensures proper alignment every time. With a lock to the mating part and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Ideal for various applications, this housing comes packaged in a convenient bag for easy storage and handling. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2152 |
Color: | Red |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002152 |
SKU: | MOL201200-2152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |