201200-2113

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 11 Circuits, Yellow

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in vibrant yellow. Designed for precision and durability, this single-row housing accommodates 11 circuits with a 2.00mm pitch, perfect for signal transmission. Crafted from high-quality PBT material, it ensures reliable performance in various applications. Featuring polarization and locking mechanisms, it guarantees secure mating with compatible connectors. RoHS compliant and meticulously engineered, this housing is a must-have for seamless electronic assemblies. Elevate your connectivity solutions with our Spot-On Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2113
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002113
SKU: MOL201200-2113

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: