201200-2054

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 5 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for precision, this single-row receptacle features a 2.00mm pitch and 5 circuits, ensuring secure and efficient signal transmission. Crafted from durable PBT material in a sleek blue hue, it not only offers reliable performance but also adds a touch of color coding to your assembly. With keying for easy identification and polarization for seamless mating, this housing guarantees a perfect fit every time. Its compact design, paired with a locking feature, provides stability in various applications. RoHS compliant and suitable for signal circuitry, it's a must-have component for your connector system. Upgrade your wire-to-board setups with this premium housing and experience enhanced connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2054
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002054
SKU: MOL201200-2054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: