201200-2153

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 15 Circuits, Yellow

Enhance your wire-to-board connections with this versatile receptacle housing, designed for seamless integration in single-row configurations. Featuring 15 circuits with a 2.00mm pitch, this component ensures reliable signal transmission in various applications. Crafted in vibrant yellow, it not only adds a pop of color but also offers easy visual identification. Constructed from durable PBT material and equipped with keying for secure mating, it guarantees long-lasting performance. Compliant with RoHS standards, it meets environmental regulations. Perfectly complementing the Spot-On connector system, this housing pairs effortlessly with corresponding headers. With features like polarization, locking to mating parts, and operating temperature compatibility, it prioritizes both functionality and convenience. Packaged in a bag for easy handling, it's a must-have for your connector assembly needs. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2153
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002153
SKU: MOL201200-2153

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: