201200-2121

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 12 Circuits, Black

Enhance your connectivity with this high-quality Spot-On Wire-to-Board Receptacle Housing. Designed with precision, this single-row housing features 12 circuits with a 2.00mm pitch, ensuring efficient signal transmission. Its sleek black finish adds a touch of sophistication to your electronic setup. Crafted from durable PBT material, it guarantees long-lasting performance, even in demanding environments. With keying and polarized mating for easy assembly, this housing offers convenience and reliability. Perfect for signal applications, it's a must-have component for your connector system. Individually packaged for protection, it meets strict quality standards for your peace of mind. Upgrade your connections with this essential component, the perfect fit for your Spot-On Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2121
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002121
SKU: MOL201200-2121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: