201200-2021

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 2 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. This single-row housing, with a 2.00mm pitch, is perfect for accommodating 2 circuits. Its sleek black design not only looks professional but also ensures durability with its PBT material construction. Featuring keying for secure connections and polarization for easy mating, this housing guarantees a reliable signal transmission. Suitable for various applications, it operates efficiently within a specified temperature range. Packaged in a convenient bag, it's ready for use. Trust in the quality and performance of this essential connector for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2021
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002021
SKU: MOL201200-2021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: