39700-0505

7.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your electronics projects with our Eurostyle Fixed Mount Push-Button Connector, featuring a sleek Gray (Light) design. This high-quality connector is constructed with durable Nylon material, ensuring reliable performance in various environments. With a 45° Angle orientation and panel mount installation, it offers convenience and versatility. Boasting a 10 A amperage and 300 V voltage rating, it is suitable for power and signal connections. The 5 contacts, loaded with 2 wires, accommodate wire sizes ranging from 24 AWG to 18 AWG, catering to diverse applications. Operating efficiently in temperatures from -40 to 105 °C, this connector is a dependable choice for your projects. It is RoHS compliant, meeting environmental standards. Upgrade your wire-to-board connection setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0505
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 5
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 7.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000505;M240-00-4-05-M4
SKU: MOL39700-0505

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: