73403-5569

50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option K, Curry Yellow

Enhance your RF connectivity with our FAKRA to SMB Jack connector, part of the 73403 series. Designed for seamless integration, this straight orientation, through-hole mount connector ensures reliable signal transmission in a variety of applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it meets high-performance standards. Featuring keying for easy identification and packaged in embossed tape on reel for convenience, it's the perfect choice for efficient PCB assembly. RoHS compliant and meticulously crafted, this connector guarantees quality and durability. Explore a new level of connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5569
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Embossed Tape on Reel
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035569
SKU: MOL73403-5569

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: