98266-0052

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various electronic applications. This high-quality jumper boasts a low amperage rating of 0.5 A, ensuring efficient power transfer without the risk of overload. With a wide operating temperature range from -40°C to 105°C, it remains reliable even in extreme environmental conditions. The 0.03m overall length and 0.5mm pitch offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0052
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660052
SKU: MOL98266-0052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: