98266-0053

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless integration in various electronic applications. This flexible flat cable features a low profile and a .5mm pitch, making it ideal for space-constrained environments. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure performance in diverse settings, it offers durability and stability. RoHS compliant, this jumper prioritizes environmental responsibility without compromising on quality. Elevate your wire management with this essential component, perfect for efficient signal transmission in modern technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0053
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660053
SKU: MOL98266-0053

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: