98266-0129
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. This meticulously designed cable boasts a slender overall length of 0.178m, making it perfect for space-efficient installations. With a pitch of just 0.5mm, it offers precise and reliable connections in even the most compact of settings. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures unwavering performance in diverse environments. With a low amperage of .5A and RoHS compliance, this jumper prioritizes both efficiency and environmental responsibility. Elevate your wire management setup with this essential component, ideal for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0129 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660129 |
SKU: | MOL98266-0129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |