98266-1041

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless and efficient transmission in a variety of applications. This high-performance jumper boasts a slim overall length of 0.152m and a pitch of .5mm, ensuring a compact and space-saving solution. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance even in challenging environments. Crafted with precision and quality in mind, this jumper is a versatile component for wire management, ribbon cables, and FFC/FPC assemblies. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your connectivity setup with the Premo-Flex FFC Jumper and experience enhanced efficiency in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-1041
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982661041
SKU: MOL98266-1041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: