98266-0065

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for seamless performance, this jumper boasts a maximum operating temperature of 105°C and can withstand extreme conditions, with a minimum operating temperature of -40°C. With a low amperage of .5 A and a voltage rating, it guarantees reliable power transmission. The .5mm pitch and 0.203m overall length make it versatile for various applications. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Upgrade your wire management with this essential component, perfect for FFC, FPC Cable & Jumper assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0065
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660065
SKU: MOL98266-0065

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: