98266-0541

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. Featuring a slender overall length of 0.102m and a fine pitch of 0.5mm, this jumper ensures precision and efficiency in your electronic connections. With a low amperage rating of .5 A and a wide voltage range, it offers versatility for various applications. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it guarantees reliability in diverse environments. This RoHS-compliant jumper is a dependable solution for wire management, making it an essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0541
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660541
SKU: MOL98266-0541

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: