98266-0124

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution designed for seamless connectivity in various applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in both extreme cold and hot environments. Boasting a pitch of .5 mm and an overall length of 0.102m, it offers flexibility and ease of installation. Rest assured, this jumper is compliant with RoHS regulations, making it an environmentally conscious choice. Perfect for wire management and cable assembly tasks, it is a valuable addition to any project requiring efficient data transmission. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0124
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660124
SKU: MOL98266-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: