98266-0432
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed with a pitch of .5mm, this jumper offers precise and efficient performance. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable operation in various environments. The high-quality construction and RoHS compliance guarantee both durability and sustainability. Perfect for wire management, cable assemblies, and more, this FFC jumper is an essential component for any project. Upgrade your connectivity setup with the exceptional performance of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0432 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660432 |
SKU: | MOL98266-0432 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |