98266-0324

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for seamless performance, this ultra-thin, flexible cable features a 0.5mm pitch, making it perfect for delicate electronic applications. With a low profile and high flexibility, it allows for easy routing and installation in compact environments. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. RoHS compliant for environmental responsibility, this FFC jumper is a must-have for efficient wire management and seamless connectivity in various electronic devices. Elevate your connectivity experience with this high-quality, versatile cable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0324
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660324
SKU: MOL98266-0324

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: