98266-0172
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously crafted for seamless performance in a variety of applications. Designed for reliability, this jumper boasts a low amperage of .5 A, making it suitable for delicate electronic devices. Its wide temperature range, from -40°C to 105°C, ensures optimal functionality even in extreme environments. With a pitch of .5 mm and an overall length of 0.152m, it offers flexibility in installation while maintaining a secure connection. Rest assured, our FFC Jumper is fully compliant with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire management and cable assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0172 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660172 |
SKU: | MOL98266-0172 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |