98266-0103

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this cable features a slender pitch of .5mm, ensuring efficient signal transfer. With a low operating temperature of -40°C and a maximum of 105°C, it's suitable for a wide range of environments. The .5A amperage and voltage rating guarantee reliable power supply. Measuring 0.127m in length, it offers flexibility in installation. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management in various applications, this FFC jumper is a essential component in your connectivity arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0103
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660103
SKU: MOL98266-0103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: