98266-0061
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for efficient signal transmission in tight spaces. Operating seamlessly within a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a pitch of 0.5mm and an overall length of 0.152m, it offers flexibility in installation while maintaining a secure connection. RoHS compliant and featuring a low amperage rating of 0.5A, it prioritizes safety and environmental responsibility. Elevate your wire management setup with this essential component, perfect for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0061 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660061 |
SKU: | MOL98266-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |