98266-0317
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our high-performance Premo-Flex FFC Jumper. Designed for seamless data transmission, this essential component boasts a low amperage of 0.5 A, making it suitable for a range of electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The ultra-thin design, with an overall length of 0.051m and a pitch of 0.5mm, allows for flexible installation in compact spaces. Rest assured, this jumper complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for wire management in various systems, it's a crucial addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0317 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660317 |
SKU: | MOL98266-0317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |