98266-1035

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Featuring a .5 mm pitch, this flexible flat cable (FFC) ensures seamless data transmission with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, guaranteeing reliability in various environments. With a low amperage of .5 A and a voltage compatibility, it's the perfect solution for compact and efficient wire management. RoHS compliant, this FFC jumper is designed for optimal performance and compliance with environmental regulations, making it a versatile and sustainable choice for your cable and assembly needs. Elevate your connectivity experience with this high-quality and durable FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-1035
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982661035
SKU: MOL98266-1035

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: