98266-0259
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. This ultra-flexible cable features a .5mm pitch, making it ideal for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it's built to withstand a wide range of environments. The .152m overall length offers versatility in your setup, while the .5A amperage and RoHS compliance ensure both performance and environmental responsibility. Upgrade your wire management with this essential component for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0259 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660259 |
SKU: | MOL98266-0259 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |