98266-0083
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Upgrade your cable connections with the cutting-edge technology of the Premo-Flex FFC Jumper. Engineered for seamless performance, this FFC jumper boasts a low amperage of .5 A and a wide voltage range, ensuring reliable power delivery. With a pitch of .5 mm, it offers precise connectivity in compact spaces. Operating flawlessly in temperatures ranging from -40 °C to 105 °C, it's suitable for a variety of environments. Crafted with high-quality materials, its overall length of 0.152m provides flexibility in installation. Rest assured, this product is fully RoHS compliant, meeting stringent environmental standards. Elevate your wire management game with the Premo-Flex FFC Jumper, your go-to solution for efficient and durable cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0083 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660083 |
SKU: | MOL98266-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |