98266-0435

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a 0.5 A amperage and is RoHS compliant, ensuring environmental responsibility. With a wide operating temperature range of -40°C to 105°C, it performs reliably in various conditions. The 0.152m length and 0.5mm pitch offer flexibility in installation, making it ideal for diverse applications in wire management. Trust in the quality of our jumper for consistent performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0435
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660435
SKU: MOL98266-0435

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: