98266-0122
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper. This high-performance cable, part of the 98266 series, boasts a slim design with a .5mm pitch, making it ideal for space-constrained applications. With a durable construction and ROHS compliance, you can trust in its reliability for your projects. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility for various environments. Whether you need to transmit power or data, this jumper with a maximum amperage of .5A and a voltage rating is perfect for the task. Its 0.076m overall length ensures a precise fit, making it a valuable addition to your wire management setup. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0122 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660122 |
SKU: | MOL98266-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |