98266-0171
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. This essential component boasts a sleek design with a narrow pitch of .5mm, ensuring seamless integration even in compact spaces. With a maximum operating temperature of 105°C and a wide voltage range, it offers reliable performance in diverse environments. The flexible flat cable construction allows for easy installation and efficient cable management. RoHS compliant and meticulously crafted for quality, this FFC jumper is a must-have for your wiring projects. Elevate your connectivity solutions with this high-performance cable.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0171 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660171 |
SKU: | MOL98266-0171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |