1-794224-0

MINI UMNL2 PIN 30-26AWG LP LF

Enhance your power connectivity with our Mini UMNL2 Pin, designed for 30-26AWG wire applications. With a low profile for seamless integration, this contact features durable brass construction and UL 94V-0 flammability standard compliance for safety. Offering a reliable crimp termination method, it ensures secure and efficient connections. Rated for 600V AC/DC and with a 10.5A contact amperage, it's suitable for various power circuit applications. Gold plating in the mating area guarantees optimal conductivity, and with a wide operating temperature range of -55 to 105°C, it's versatile for diverse environments. This contact, packaged in a quantity of 1000, is a vital component for power connectors, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-quality Mini-Universal MATE-N-LOK 2 series contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794224-0
Series: Mini-Universal MATE-N-LOK 2
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 10.5 A
Contact Resistance: 20 mΩ
Termination Type: Crimp
GPL: 238
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0936
Wire Size: .05 - .15 mm², 26 - 30 AWG
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .035 - .05 in, .89 - 1.27 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Finish: Matte
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Mating Pin Diameter: .039 in, 1 mm
Standards Met: UL ;UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-794224-0
SKU: AMP1-794224-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: