4-1601046-1
031-101-000=WIRE2WIRE,STD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, engineered for seamless connectivity in various applications. Featuring IDC Standard termination method and mating retention barbs, these terminals ensure secure and reliable wire connections. Crafted for efficiency, they offer hassle-free installation and are compliant with RoHS regulations for environmental responsibility. Trust in the quality of our products, designed to meet your connectivity needs with precision. Explore our range of Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs for comprehensive solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601046-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601046-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 2.9 mm / .115 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Accepts Wire Insulation Diameter Range: | 2.9 mm / .115 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire / Lead Wire |
Operating Temperature Range: | -40 - 175 °C / -40 - 347 °F |
Part Alias: | 031-101-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |