1601140-1
153-001-000=LEADLOK2,SMZ
Elevate your wire termination projects with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method for seamless connectivity, these terminals are a must-have for efficient and reliable wire installations. With RoHS compliance, you can be assured of their environmental responsibility. Perfect for various applications in industries such as automotive, aerospace, and telecommunications, these terminals are essential components for any professional toolkit. Upgrade your wire termination game with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601140-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601140-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 6.35 mm / .25 in |
Lead Wire Size: | 22 - 18 AWG / .32 - .82 mm² |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 6.35 mm / .25 in |
Wire/Cable Type: | Lead Wire |
Part Alias: | 153-001-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |