4-1601020-2
031-045-002=TAB,187X020,STDSMZ
Elevate your wire connection game with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure seamless and efficient connectivity. With a mating retention type of Hole and terminal splice type of Tab, they offer secure attachment for your wires. Compliant with RoHS regulations, they are not only high-performing but also environmentally friendly. Perfect for a wide range of applications, from industrial to DIY projects, these terminals are a must-have in your toolbox. Upgrade your connectivity solutions with these reliable and durable connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601020-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601020-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 18.92 mm / .744 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-045-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |