1601013-1
131-057-000=TAB,187X020,STDSMZ
Enhance your wire connections with our SIAMEZE series Magnet Wire Terminals, designed for seamless integration in IDC Standard termination methods. Featuring Tab terminal types with mating retention through Barbs, these terminals offer secure and efficient splicing. Compliant with RoHS regulations, they prioritize environmental responsibility without compromising on performance. Elevate your connectivity solutions with these high-quality components, ideal for a range of applications in the electronics industry. Trust in the reliability and versatility of our Magnet Wire Terminals for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601013-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601013-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .5 mm / .0198 in |
Overall Length: | 16.64 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 8.26mm [.325]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-057-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |