2-1601136-1
WIRE2WIRE,MEDIUM,SMZ
Enhance your wire-to-wire connections with our Medium SMZ Siameze terminals. Designed for efficient and reliable IDC Standard termination, these connectors ensure seamless integration in your projects. Crafted with high-quality materials, they guarantee durability and performance. With RoHS compliance, you can trust in their environmental responsibility. Perfect for various applications, these terminals are a valuable addition to your toolkit. Elevate your connectivity solutions with our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601136-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601136-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 13.97 mm / .55 in |
Lead Wire Size: | 20 - 16 AWG / .5 - 1.3 mm² |
Magnet Wire Size: | 23 - 12 AWG / .56 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 6.1 mm / .24 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 151-002-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |