2-1601039-2

131-086-002=TAB,2.8X.51,STDSMZ

Enhance your wire connectivity with our SIAMEZE series IDC Standard terminals. Designed for efficient termination with Tab terminal types, these connectors ensure secure mating retention with Barbs and Holes. Perfect for a variety of applications, including Magnet Wire connections, they guarantee reliable performance. Compliant with RoHS standards, our Push Wire Terminals and Crimp Terminals offer a high-quality and environmentally friendly solution for your wiring needs. Upgrade your assembly process with ease by incorporating these essential connectors into your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601039-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601039-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 2.79 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 16.63 mm / .655 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-086-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: