2-1601020-2
131-045-002=TAB,187X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and secure wire connections. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure easy assembly with a reliable hold. Their mating retention through a Hole and Tab terminal splice type further enhances stability. Compliant with RoHS standards, they are a sustainable choice for your connectivity needs. Perfect for a wide range of applications, these terminals offer high performance and durability. Upgrade your wire connections with our premium Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601020-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601020-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 18.92 mm / .744 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-045-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |