2-1601061-2

131-128-002=TAB,250X032,STDSMZ

Introducing our SIAMEZE series of wire terminals, designed for efficient and secure connections in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure easy installation and reliable performance. The mating retention type incorporates Barbs and Dimple for added stability. Perfect for use with magnet wire, these terminals offer a seamless splice with a Tab terminal splice type. Rest assured, our product is fully compliant with RoHS regulations. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs to find the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601061-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Dimple
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601061-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 20.45 mm / .805 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-128-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: