4-1601140-1
053-001-000=LEADLOK2,SMZ
Discover the unparalleled convenience and efficiency of our SIAMEZE series Magnet Wire Terminals. Engineered with cutting-edge IDC Standard termination method, these connectors ensure seamless and reliable wire connections. With a commitment to sustainability, our RoHS-compliant terminals are the ideal choice for environmentally conscious projects. Whether you're in need of Push Wire Terminals, Crimp Terminals, Housings, Splices, or Lugs, our diverse range of products guarantees a perfect fit for your application. Elevate your connectivity solutions with our high-quality and versatile terminal offerings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601140-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601140-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 6.35 mm / .25 in |
Lead Wire Size: | 22 - 18 AWG / .32 - .82 mm² |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 6.35 mm / .25 in |
Wire/Cable Type: | Lead Wire |
Part Alias: | 053-001-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |