1601146-1

WIRE 2 WIRE, MEDIUM, SIAMEZE

Enhance your wire connections with our Medium Siameze terminals, perfect for streamlined installations. These IDC Standard connectors ensure secure and efficient termination, making them ideal for a wide range of applications. Crafted with high-quality materials, they guarantee reliable performance. Plus, with RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity solutions with these essential components from our Magnet Wire Terminals collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601146-1
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP1601146-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .81 mm / .032 in
Overall Length: 13.97 mm / .55 in
Lead Wire Size: 23 AWG / .56 mm²
Magnet Wire Size: 23 - 12 AWG / .56 - 2.06 mm
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 6.1 mm / .24 in
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: