1601133-2
150-031-014=TAB,110X032,FINESM
Elevate your wire termination process with our SIAMEZE series IDC Standard Magnet Wire Terminals. Featuring tab termination and a secure mating retention system with barbs, these terminals ensure a reliable connection every time. Designed for quick and efficient installation, they streamline your workflow while meeting RoHS compliance standards. Perfect for a variety of applications, these terminals are a must-have for any connector kit. Upgrade your setup with our high-quality Magnet Wire Terminals and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601133-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601133-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .82 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 31.5 mm / 1.24 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 150-031-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |