4-1601140-2

LEADLOK STRAIN RELIEF,SMZ

Enhance the durability and reliability of your connections with our LEADLOK Strain Relief for SMZ applications. Part of the SIAMEZE series, this strain relief ensures secure terminations using IDC Standard termination methods. Designed for use with Magnet Wire Terminals, it meets RoHS compliance standards for environmentally-friendly practices. Perfect for a variety of applications, this strain relief guarantees a high level of performance and longevity. Upgrade your connections today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601140-2
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP4-1601140-2
Plating Material: Nickel
Terminal Orientation: Straight
Material Thickness: .635 mm / .025 in
Overall Length: 6.35 mm / .25 in
Lead Wire Size: 22 - 18 AWG / .32 - .82 mm²
Stock Thickness (Magnet Wire Side): .635 mm / .025 in
Terminal Height: 6.35 mm / .25 in
Wire/Cable Type: Lead Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: