1601175-3
.110 X .032" MULTI-BARB TAB SI
Elevate your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for seamless integration, these terminals feature IDC Standard termination and Tab terminal type, ensuring efficient and reliable connections. The mating retention with Barbs and Tab splice type guarantee secure attachment, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, these terminals are a must-have for any project requiring top-quality wire connectors. Experience the difference with our SIAMEZE Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601175-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601175-3 |
Plating Material: | Silver |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .82 mm / .032 in |
Material Thickness: | .838 mm / .033 in |
Overall Length: | 18.62 mm / .733 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |