1601042-1
131-089-000=PIN,024SQ,STD,SMZ
Elevate your wire termination game with our SIAMEZE series IDC Standard terminals. Designed for seamless connectivity, these pin terminals offer efficient and reliable performance. Featuring mating retention barbs and a pin splice type, they ensure a secure fit for your wiring needs. Crafted for convenience, these Magnet Wire Terminals guarantee quick and easy installation. Rest assured, they comply with RoHS standards, making them environmentally friendly. Explore our range of products in the Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs categories for all your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601042-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1601042-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 1 mm / .039 in |
Material Thickness: | .6 mm / .024 in |
Overall Length: | 19.81 mm / .78 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .6 mm / .024 in |
Terminal Height: | 11.81 mm / .465 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-089-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |