Enhance your wire connections with our SIAMEZE Series terminals, designed for effortless wire-to-wire applications. Featuring a fine, SMZ construction, these connectors ensure a secure and reliable fit. Utilizing IDC Standard termination method, installation is quick and efficient. Perfect for various industrial and electronic projects, these Magnet Wire Terminals guarantee optimal performance. Compliant with RoHS regulations, they are also environmentally friendly. Explore our wide range of Products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, for all your connectivity needs. Elevate your wiring setups with our high-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601237-1
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP4-1601237-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .51 mm / .02 in
Overall Length: 7.62 mm / .3 in
Lead Wire Size: 20 AWG / .5 mm²
Magnet Wire Size: 36 - 27 AWG / .13 - .36 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: