1717672-2

CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive electrical systems with the ATAC CO CAP ASSY, featuring a unique bracket reverse type design for seamless integration. This AMPSEAL 16 series housing, crafted from high-quality materials, ensures reliable performance in industrial and commercial transportation settings. With two positions and a 4.5mm pitch, it accommodates male terminals with ease. Meeting IP67 standards for dust and water resistance, and UL 94-HB flammability requirements, this connector guarantees safety and durability. Operating in a wide temperature range from -40 to 125°C, it is suitable for various applications. The integrated primary locking feature and terminal position assurance ensure secure connections, while the sealable design adds an extra layer of protection. Whether it's for 12V or 240V systems, this versatile connector is a must-have for maintaining efficiency and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717672-2
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Polarization: Yes
Body Material: Other
Number of Positions: 2
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .772 in
Cable Exit Angle: 180°
Height: 20.25 mm, .797 in
Width: 1.873 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Gray
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717672-2
SKU: AMP1717672-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: