63658-5
TERM,POKE-IN,MAG-MATE
Enhance your wire connectivity with our Poke-In Magnet Mate terminals, designed for effortless and secure termination. Crafted with IDC Standard technology, these terminals offer a reliable connection method for various applications. Featuring a locking mating retention type, they ensure durable and stable performance. Compliant with RoHS standards, our Magnet Wire Terminals prioritize environmental responsibility. Upgrade your setup with these high-quality connectors, perfect for push wire, crimp terminals, housings, splices, and lugs. Elevate your wire management with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63658-5 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63658-5 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .25 - .41 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2013 | P-13-009545 - Manufacturing location change. | Download |